Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
SAM3U-PowerMgmt-Slide4
The USART on the SAM3U has the same features as previous products: modem capability, hardware handshaking capability, CTS and  RTS management, and others, and Microchip has added a new feature, which is SPI mode. It supports Master and Slave modes, the max frequency is MCK divided by four and the SPI modes 0, 1, 2 and 3 are supported. The table shows how the USART pin is shared to handle the SPI Master or SPI Slave signals. On the SAM3U, up to five different SPIs are available: one real SPI and four USARTs configured in SPI Mode.
PTM פורסם ב: