Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Wide Vin Synchronous Regulator Overview Slide 12

The pin-out of the synchronous regulator family is designed to enable an optimized PCB layout with the best EMI and thermal performance. The CISPR22 radiated and conducted EMI scans performed on the LM46002 standard orderable EVM are shown on this slide. These tests were performed in a third party certified 10 m EMI chamber. The CISPR22 Class B limit is passed, which plenty of margin and without additional input filters. For more plots, please refer to the LM46002 datasheet.

PTM פורסם ב: