Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Wide Vin Synchronous Regulator Overview Slide 13

The synchronous regulator family has great thermal efficiency. The image on the left shows the ambient temperature of 52°C for 12 V to 3.3 V step down and load current of 2 A. The image on the right shows the ambient temperature of 58.5°C for 24 V to 3.3 V step down and load current 2 A.

PTM פורסם ב: