Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Wide Vin Synchronous Regulator Overview Slide 15

The PMP9483 reference design is a very-tightly laid-out triple-output power supply design featuring the new LM43603 36 V, 3 A synchronous SIMPLE SWITCHER® converter, and two LMZ10501 nano modules. The LM43603 is capable of taking a wide input voltage of up to 36 V and converting it down to 5 V. The LMZ10501s are used to convert the 5 V down to 1.8 V and 2.5 V, all done in a small overall solution size package of 30 mm x 20 mm. This design is EMI CISPR22 Class B compliant.

PTM פורסם ב: