Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Wide Vin Synchronous Regulator Overview Slide 3

The LM4360x and LM4600x are the first fully synchronous family of SIMPLE SWITCHER® converters with up to 60 V input capability and a high light-load efficiency architecture. Load currents of up to 3 A are supported for the 36 V devices, and up to 2 A for the 60 V devices. Each member of the family is available in a pin- and footprint-compatible HTSSOP-16 package, offering scalability benefits and simplifying design reuse. Due to a unique pin configuration, all can easily be laid out to exhibit excellent radiated EMI performance. As with all SIMPLE SWITCHER devices, these are fully supported by WEBENCH design tools with all of the latest features, like Schematic Editor and PCB Export.

PTM פורסם ב: