Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Wide Vin Synchronous Regulator Overview Slide 8

In the graph shown on this slide, the red and blue colored dots represent common nominal voltages across the automotive, industrial, and communications markets. The black arrows represent the voltage bus operating range for different applications across the three markets. The synchronous wide VIN family has devices that range from 3.5 V to 60 V with low Iq. This family adds increased protection against high voltage transients that are common in many end applications.

PTM פורסם ב: