Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Wide Vin Synchronous Regulator Overview Slide 7

SIMPLE SWITCHER® regulators are used in designs that require high input voltages up to 75 V and a balance between ease of use and flexibility. They are equipped with internal compensation, low BOM count, and pin-to-pin compatibility. The SIMPLE SWITCHER portfolio of devices comes with multiple packaging options, frequency synchronization, adjustable current limit, precision enable, and soft start. The portfolio includes a wide variety of synchronous and non-synchronous solutions, with a maximum input voltage range up to 75 V, and output currents up to 5 A.

PTM פורסם ב: