Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
PowerStor Supercapacitors Slide 10

A general rule of thumb can be applied to operating life requirements, where the average operating temperature is low and exposure to high temperatures is limited. A change in capacitance of –30% and an increase in ESR of 100% can be applied. For applications that have high average operating temperatures, long term exposure to high temperatures or a requirement for greater than 10 years operating life a capacitance change of –50% and ESR increase of 200% should be assumed.

PTM פורסם ב: