Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
PowerStor Supercapacitors Slide 3

In order to select the right supercapacitor for an application four basic parameters are required, nominal operating voltage, minimum allowable voltage, average capacitor discharge current and the duration of the discharge. With these parameters the maximum allowable equivalent series resistance (ESR) and the minimum capacitance can be calculated and a basic capacitor selection can be made. Using the additional criteria of operating temperature range and life allows for changes in the capacitor parameters over time and ensures sufficient design margin when making the capacitor selection.

PTM פורסם ב: