Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
Overview of Silicon Carbide (SiC) Devices

ROHM supplies two types of SiC devices: Schottky barrier diodes (SBDs) and field effect transistors (FETs). These are available in wafer (bare die), discrete packaged parts, and full-power modules. A wide voltage range is offered from 650 V up to 1700 V. ON resistances as low as 8 mΩ are provided in the latest 4th generation SiC FETs, while SiC modules go down to 3 mΩ. ROHM’s considerable portfolio of SiC devices allows power electronic designers to select the ideal solution based on set requirements.

PTM פורסם ב: