Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
600 V Fast Recovery 4th Gen SJ-MOSFET Image of ROHM's 600 V Fast Recovery 4th Gen SJ-MOSFET Charts

The R60xxVNxx series is ROHM’s latest 4th generation 600 V fast-recovery PrestoMOS. ROHM’s PrestoMOS are high-voltage super junction MOSFETs that combine lower ON resistance with optimized body diode characteristics for faster reverse recovery time. The R60xxVNxx series features superior performance, achieving 35% lower area and ON resistance and a 13% reduction in ON resistance and gate charge compared to competitors and older generation models. Lower ON resistance leads to lower conduction losses, while faster reverse recovery time results in lower switching losses. Both of these work together to increase overall system efficiency.

PTM פורסם ב: