Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
Silicon Carbide (SiC) Module Product Lineup Image of ROHM's Silicon Carbide (SiC) Module Product Lineup

This table shows ROHM’s family of SiC power modules. Voltages from 1200 V to 1700 V and currents ranging from 80 A to 600 A are available to support high-power applications. Different models feature a variety of internal topologies such as half-bridge and chopper (boost) circuits. Simulation models for the entire lineup are available, including PLECS, SPICE, thermal models, and SPICE simulation evaluation circuits.

PTM פורסם ב: