Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
600 V Fast Recovery 4th Gen SJ-MOSFET (cont'd.)

The lineup shown on this slide is the R60xxVNxx which includes products rated up to 77 A. They are available in five different packages, including both through-hole and surface-mount types. The highest current rated model comes in a TO-247 package, features an ON resistance of 42 mΩ, and has a reverse recovery time of 145 ns.

PTM פורסם ב: