Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
IGBT and SLLIMM IPM Slide 13

The devices shown on this slide target very high frequency boost PFC converters used in a wide variety of applications. The very low Eoff energy of these IGBTs allows for very high frequency operation, minimizing losses, and enabling the use of a smaller PFC choke and bulk output capacitors. These IGBTs rival high performance MOSFETS for low total losses and cost when used in high frequency PFC applications. Target applications include PFC front ends for appliances and other motor controls, pro-audio class D amplifiers, X-ray power supplies, welding and plasma cutting power sources, induction heating and cooking, UPS, microwave ovens, and many more applications. In these applications the PFC not only allows the load to draw a high PF sinusoidal current, but also maximizes the amount of power that can be drawn from a line connection, giving the end application the highest possible performance with a wide range of input voltages (90-265 VAC) allowed.

PTM פורסם ב: