Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
IGBT and SLLIMM IPM Slide 20

This slide shows the current range of SLLIMM and SLLIMM–nano devices covering a power range from 100 W to greater than 3 kW. The devices denoted in black typeface are utilizing ST’s Punch Through Planar Technology IGBTs, while those in green typeface indicate options that are apart of their TGFS technology. This is further indicated by the ‘C’ before the 60 in the part numbers. A ‘K’ (in SLLIMM) or ‘H’ (SLLIMM-nano) in the same position indicates PT Planar IGBT technology.

PTM פורסם ב: