Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
IGBT and SLLIMM IPM Slide 14

Shown on this slide is the ‘H2’ series of 1200 volt devices ranging from 15 A - 40 A which are now fully released to production. Typical applications for these devices include welding machines, UPS, high frequency converters, photovoltaic inverters, motor controls and PFC, all operating at high voltage from 480 VAC power or 700 VDC (solar photovoltaic) at medium to high frequencies. Devices are available with or without very fast freewheeling diodes. These devices also offer a 5 µS short circuit withstand time rating at Tj=150°C.

PTM פורסם ב: