Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
IGBT and SLLIMM IPM Slide 7

This slide illustrates the progression from existing Punch Through Planar Technology to ST’s current Trench Gate Field Stop Technology IGBT offerings for motor control. The variety of package types, plus the fact that there is UL certification on the TO-220FP insulated package is also shown. New TGFS devices are shown in green lettering. These offer the positive Vce saturation temperature coefficient, improved Vce saturation, and a maximum junction temperature of 175°C, as previously discussed.

PTM פורסם ב: