Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
IGBT and SLLIMM IPM Slide 17

This slide shows additional “M2” Trench Gate Field Stop IGBT offerings that are rated at 600 volts and are designed for use at up to 20 kHz. They also offer a 6 µS short circuit withstand time at Tj=150°C. These devices are scheduled for rollout at a later date, towards the end of 2014. Target applications will be home appliance and industrial motor control, UPS, inverters, photovoltaic inverters and PFC.

PTM פורסם ב: