Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
Intelligent Power Switches Slide 34

In summary, an Intelligent Power Switch (IPS) is a power MOS with some protections and diagnostics about the possible fault conditions of the switch (like over temperature, over current, under voltage, etc.). They are designed for harsh environments and have the capability to drive any kind of load. Target applications include manufacturing processing, PLCs, robotics, vending machines, elevators, alarms and medical equipment. Finally, IPSs have many features including: internally or externally limited output current, short-circuit and over temperature protection, no simultaneous restart in over temperature incidents, open load detection in ON/OFF state based on what component is being used, EMC compliance and the outputs can be paralleled.

PTM פורסם ב: